500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment
44 Series

44WR500LFT7

DigiKey Part Number
987-1577-2-ND - Tape & Reel (TR)
987-1577-1-ND - Cut Tape (CT)
987-1577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
44WR500LFT7
Description
TRIMMER 500 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
44WR500LFT7 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
9.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,25000 €4,25 €
103,53900 €35,39 €
253,28680 €82,17 €
503,10700 €155,35 €
1002,93630 €293,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,72420 €681,05 €
5002,57346 €1.286,73 €
7502,48904 €1.866,78 €
1.2502,38648 €2.983,10 €
1.7502,32119 €4.062,08 €
2.5002,25388 €5.634,70 €
Manufacturers Standard Package
Unit Price without VAT:4,25000 €
Unit Price with VAT:5,05750 €