Parametric Equivalent
Parametric Equivalent

44WR500KLFTB | |
|---|---|
DigiKey Part Number | 44WR500KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 44WR500KLFTB |
Description | TRIMMER 500KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR500KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 9.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.190" x 0.154" Face (4.83mm x 3.91mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44WR500KLFT13 | TT Electronics/BI | 0 | 44WR500KLFT13-ND | 2,55739 € | Parametric Equivalent |
| 44WR500KLFT7 | TT Electronics/BI | 0 | 44WR500KLFT7-ND | 2,69852 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,69852 € | 1.349,26 € |
| Unit Price without VAT: | 2,69852 € |
|---|---|
| Unit Price with VAT: | 3,21124 € |

