
44WR100LFT7 | |
|---|---|
DigiKey Part Number | 987-1576-2-ND - Tape & Reel (TR) 987-1576-1-ND - Cut Tape (CT) 987-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 44WR100LFT7 |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR100LFT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,58400 € | 35,84 € |
| 25 | 3,32800 € | 83,20 € |
| 50 | 3,14620 € | 157,31 € |
| 100 | 2,97330 € | 297,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,75848 € | 689,62 € |
| 500 | 2,60586 € | 1.302,93 € |
| 750 | 2,52037 € | 1.890,28 € |
| 1.250 | 2,41652 € | 3.020,65 € |
| 1.750 | 2,35041 € | 4.113,22 € |
| 2.500 | 2,28226 € | 5.705,65 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

