Parametric Equivalent
Parametric Equivalent

44JR50LFT13 | |
|---|---|
DigiKey Part Number | 44JR50LFT13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 44JR50LFT13 |
Description | TRIMMER 50 OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44JR50LFT13 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 9.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.198" x 0.190" Face (5.03mm x 4.83mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44JR50LFT7 | TT Electronics/BI | 0 | 44JR50LFT7-ND | 2,61378 € | Parametric Equivalent |
| 44JR50LFTB | TT Electronics/BI | 0 | 44JR50LFTB-ND | 2,61378 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,47709 € | 2.477,09 € |
| Unit Price without VAT: | 2,47709 € |
|---|---|
| Unit Price with VAT: | 2,94774 € |

