Parametric Equivalent
Parametric Equivalent

44JR500LFT13 | |
|---|---|
DigiKey Part Number | 44JR500LFT13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 44JR500LFT13 |
Description | TRIMMER 500 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44JR500LFT13 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 9.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.198" x 0.190" Face (5.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44JR500LFT7 | TT Electronics/BI | 0 | 44JR500LFT7-ND | 2,63470 € | Parametric Equivalent |
| 44JR500LFTB | TT Electronics/BI | 0 | 44JR500LFTB-ND | 2,63470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49691 € | 2.496,91 € |
| Unit Price without VAT: | 2,49691 € |
|---|---|
| Unit Price with VAT: | 2,97132 € |

