Parametric Equivalent
Similar
Similar

44GR500KLFT7 | |
|---|---|
DigiKey Part Number | 44GR500KLFT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 44GR500KLFT7 |
Description | TRIMMER 500K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44GR500KLFT7 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 9.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.229" x 0.190" Face (5.82mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44GR500KLFTB | TT Electronics/BI | 0 | 44GR500KLFTB-ND | 2,83846 € | Parametric Equivalent |
| SM-42TB504 | Nidec Components | 0 | SM-42TB504TR-ND | 1,96174 € | Similar |
| SM-43TB504 | Nidec Components | 0 | SM-43TB504-ND | 1,73738 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83846 € | 1.419,23 € |
| Unit Price without VAT: | 2,83846 € |
|---|---|
| Unit Price with VAT: | 3,37777 € |


