Parametric Equivalent

43WR5KLFTB | |
|---|---|
DigiKey Part Number | 43WR5KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 43WR5KLFTB |
Description | TRIMMER 5K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR5KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.162" x 0.125" Face (4.12mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43WR5KLFTR | TT Electronics/BI | 0 | 987-1044-2-ND | 2,66268 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,96508 € | 1.482,54 € |
| Unit Price without VAT: | 2,96508 € |
|---|---|
| Unit Price with VAT: | 3,52845 € |


