Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43WR50KLFTR | |
|---|---|
DigiKey Part Number | 987-1042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 43WR50KLFTR |
Description | TRIMMER 50KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR50KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43WR50KLFTB | TT Electronics/BI | 0 | 43WR50KLFTB-ND | 2,96508 € | Parametric Equivalent |
| 3223W-1-503 | Bourns Inc. | 0 | 3223W-1-503-ND | 3,37000 € | Parametric Equivalent |
| 3223W-1-503E | Bourns Inc. | 0 | 3223W-1-503ECT-ND | 3,37000 € | Parametric Equivalent |
| SM-3TW503 | Nidec Components | 999 | SM-3TW503CT-ND | 3,03000 € | Parametric Equivalent |
| SM-3W503 | Nidec Components | 0 | SM-3W503-ND | 2,04900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,66268 € | 5.325,36 € |
| Unit Price without VAT: | 2,66268 € |
|---|---|
| Unit Price with VAT: | 3,16859 € |





