
43WR500LFTR | |
---|---|
DigiKey Part Number | 987-1041-2-ND - Tape & Reel (TR) 987-1041-1-ND - Cut Tape (CT) 987-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43WR500LFTR |
Description | TRIMMER 500OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR500LFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,76000 € | 4,76 € |
10 | 4,00800 € | 40,08 € |
25 | 3,73840 € | 93,46 € |
50 | 3,54540 € | 177,27 € |
100 | 3,36160 € | 336,16 € |
250 | 3,13240 € | 783,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,96888 € | 1.484,44 € |
1.000 | 2,81357 € | 2.813,57 € |
1.500 | 2,72637 € | 4.089,56 € |
2.500 | 2,62025 € | 6.550,62 € |
Unit Price without VAT: | 4,76000 € |
---|---|
Unit Price with VAT: | 5,66440 € |