Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43WR500KLFTR | |
|---|---|
DigiKey Part Number | 987-1040-2-ND - Tape & Reel (TR) 987-1040-1-ND - Cut Tape (CT) 987-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43WR500KLFTR |
Description | TRIMMER 500K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR500KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43WR500KLFTB | TT Electronics/BI | 0 | 43WR500KLFTB-ND | 2,96508 € | Parametric Equivalent |
| 3223W-1-504 | Bourns Inc. | 0 | 3223W-1-504-ND | 2,27400 € | Parametric Equivalent |
| 3223W-1-504E | Bourns Inc. | 0 | 3223W-1-504ECT-ND | 3,37000 € | Parametric Equivalent |
| SM-3TW504 | Nidec Components | 0 | SM-3TW504-ND | 1,90916 € | Parametric Equivalent |
| SM-3W504 | Nidec Components | 0 | SM-3W504-ND | 2,04900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,91900 € | 39,19 € |
| 25 | 3,63960 € | 90,99 € |
| 50 | 3,44040 € | 172,02 € |
| 100 | 3,25120 € | 325,12 € |
| 250 | 3,01620 € | 754,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,84924 € | 1.424,62 € |
| 1.000 | 2,69120 € | 2.691,20 € |
| 1.500 | 2,60274 € | 3.904,11 € |
| 2.500 | 2,49534 € | 6.238,35 € |
| 3.500 | 2,42699 € | 8.494,47 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |




