Parametric Equivalent
Parametric Equivalent

43WR20LFTR | |
|---|---|
DigiKey Part Number | 987-1037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 43WR20LFTR |
Description | TRIMMER 20 OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR20LFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 Ohms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3223W-1-200 | Bourns Inc. | 0 | 3223W-1-200-ND | 2,25595 € | Parametric Equivalent |
| 3223W-1-200E | Bourns Inc. | 1.053 | 3223W-1-200ECT-ND | 3,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,64154 € | 5.283,08 € |
| Unit Price without VAT: | 2,64154 € |
|---|---|
| Unit Price with VAT: | 3,14343 € |


