Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43WR200LFTR | |
|---|---|
DigiKey Part Number | 987-1035-2-ND - Tape & Reel (TR) 987-1035-1-ND - Cut Tape (CT) 987-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43WR200LFTR |
Description | TRIMMER 200OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR200LFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,93700 € | 39,37 € |
| 25 | 3,65600 € | 91,40 € |
| 50 | 3,45600 € | 172,80 € |
| 100 | 3,26600 € | 326,60 € |
| 250 | 3,02992 € | 757,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86222 € | 1.431,11 € |
| 1.000 | 2,70345 € | 2.703,45 € |
| 1.500 | 2,61459 € | 3.921,89 € |
| 2.500 | 2,50670 € | 6.266,75 € |
| 3.500 | 2,43803 € | 8.533,10 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |





