43WR1MEGLFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 2,64154 €
Datasheet
Image for 43WR1MEGLFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43WR1MEGLFTB

DigiKey Part Number
43WR1MEGLFTB-ND
Manufacturer
Manufacturer Product Number
43WR1MEGLFTB
Description
TRIMMER 1M OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
43WR1MEGLFTB Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 MOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.162" x 0.125" Face (4.12mm x 3.18mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
43WR1MEGLFTRTT Electronics/BI0987-1033-2-ND2,64154 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5002,94154 €1.470,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,94154 €
Unit Price with VAT:3,50043 €