
43WR1KLFTR | |
|---|---|
DigiKey Part Number | 987-1032-2-ND - Tape & Reel (TR) 987-1032-1-ND - Cut Tape (CT) 987-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43WR1KLFTR |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR1KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,88800 € | 38,88 € |
| 25 | 3,61080 € | 90,27 € |
| 50 | 3,41300 € | 170,65 € |
| 100 | 3,22540 € | 322,54 € |
| 250 | 2,99224 € | 748,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,82664 € | 1.413,32 € |
| 1.000 | 2,66984 € | 2.669,84 € |
| 1.500 | 2,58208 € | 3.873,12 € |
| 2.500 | 2,47554 € | 6.188,85 € |
| 3.500 | 2,40772 € | 8.427,02 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

