Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43WR10KLFTB | |
|---|---|
DigiKey Part Number | 987-1595-5-ND |
Manufacturer | |
Manufacturer Product Number | 43WR10KLFTB |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR10KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43WR10KLFTR | TT Electronics/BI | 510 | 987-1030-1-ND | 4,67000 € | Parametric Equivalent |
| 3223W-1-103 | Bourns Inc. | 861 | 3223W-1-103-ND | 3,34000 € | Parametric Equivalent |
| 3223W-1-103E | Bourns Inc. | 12.177 | 3223W-1-103ECT-ND | 3,34000 € | Parametric Equivalent |
| SM-3TW103 | Nidec Components | 13.818 | SM-3TW103CT-ND | 2,51000 € | Parametric Equivalent |
| SM-3W103 | Nidec Components | 0 | SM-3W103-ND | 2,03275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94154 € | 1.470,77 € |
| Unit Price without VAT: | 2,94154 € |
|---|---|
| Unit Price with VAT: | 3,50043 € |





