
404R50KL1.0 | |
|---|---|
DigiKey Part Number | 404R50KL1.0-ND |
Manufacturer | |
Manufacturer Product Number | 404R50KL1.0 |
Description | SENSOR LINEAR 12.7MM SLDR TURRET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12.7mm (0 ~ 0.5") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±1% | |
Resistance Tolerance | ±10% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Solder Turrets | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,33000 € | 1.159,80 € |
| Unit Price without VAT: | 19,33000 € |
|---|---|
| Unit Price with VAT: | 23,00270 € |

