
404R50KL.5MP | |
|---|---|
DigiKey Part Number | 987-404R50KL.5MP-ND |
Manufacturer | |
Manufacturer Product Number | 404R50KL.5MP |
Description | PRECISION POT 50K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Solder Turret |
Datasheet | Datasheet |
Category | Actuator Type Round Shaft |
Manufacturer TT Electronics/BI | Linearity ±1% |
Series | Resistance 50 kOhms |
Packaging Bulk | Resistance Tolerance ±10% |
Part Status Active | Voltage - Supply 400V |
For Measuring Linear Position | Mounting Type Panel Mount |
Technology Resistive | Termination Style Solder Turret |
Linear Range 0 ~ 12.70mm (0 ~ 0.50") | Operating Temperature -55°C ~ 125°C |
Output Analog Voltage | Package / Case Box with Solder Turrets |
Output Signal Clockwise Increase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 26,30667 € | 1.578,40 € |
| Unit Price without VAT: | 26,30667 € |
|---|---|
| Unit Price with VAT: | 31,30494 € |

