
404R2KT5L1.0MP | |
|---|---|
DigiKey Part Number | 987-404R2KT5L1.0MP-ND |
Manufacturer | |
Manufacturer Product Number | 404R2KT5L1.0MP |
Description | PRECISION POT 2K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12.70mm (0 ~ 0.50") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±1% | |
Resistance | 2 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 400V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Solder Turrets | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 26,42650 € | 1.585,59 € |
| Unit Price without VAT: | 26,42650 € |
|---|---|
| Unit Price with VAT: | 31,44754 € |

