New at DigiKey
Image for 404R2KL1.0MP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404R2KL1.0MP

DigiKey Part Number
987-404R2KL1.0MP-ND
Manufacturer
Manufacturer Product Number
404R2KL1.0MP
Description
PRECISION POT 2K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Round Shaft Solder Turret
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round Shaft
Manufacturer
TT Electronics/BI
Linearity
±1%
Series
Resistance
2 kOhms
Packaging
Bulk
Resistance Tolerance
±10%
Part Status
Active
Voltage - Supply
400V
For Measuring
Linear Position
Mounting Type
Panel Mount
Technology
Resistive
Termination Style
Solder Turret
Linear Range
0 ~ 12.70mm (0 ~ 0.50")
Operating Temperature
-55°C ~ 125°C
Output
Analog Voltage
Package / Case
Box with Solder Turrets
Output Signal
Clockwise Increase
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6026,09783 €1.565,87 €
Unit Price without VAT:26,09783 €
Unit Price with VAT:31,05642 €