Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

38WLABR10KLF30 | |
|---|---|
DigiKey Part Number | 38WLABR10KLF30-ND |
Manufacturer | |
Manufacturer Product Number | 38WLABR10KLF30 |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±500ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.406" x 0.177" Face (10.30mm x 4.50mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38WKABR10KLF30 | TT Electronics/BI | 0 | 38WKABR10KLF30-ND | 0,48468 € | Parametric Equivalent |
| 38WKBBR10KLF30 | TT Electronics/BI | 0 | 38WKBBR10KLF30-ND | 0,48468 € | Parametric Equivalent |
| 38WLAAR10KLF10 | TT Electronics/BI | 0 | 38WLAAR10KLF10-ND | 0,48468 € | Parametric Equivalent |
| 38WLAAR10KLF20 | TT Electronics/BI | 0 | 38WLAAR10KLF20-ND | 0,48468 € | Parametric Equivalent |
| 38WLABR10KLF10 | TT Electronics/BI | 0 | 38WLABR10KLF10-ND | 0,48468 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,48468 € | 3.877,44 € |
| Unit Price without VAT: | 0,48468 € |
|---|---|
| Unit Price with VAT: | 0,57677 € |

