Image for 38PMABR50KLF10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38PMABR50KLF10

DigiKey Part Number
38PMABR50KLF10-ND
Manufacturer
Manufacturer Product Number
38PMABR50KLF10
Description
TRIMMER 50K OHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.15W
Tolerance
±10%
Temperature Coefficient
±500ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.465" x 0.406" Face (11.80mm x 10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,49078 €3.926,24 €
Manufacturers Standard Package
Unit Price without VAT:0,49078 €
Unit Price with VAT:0,58403 €