
38PLABR5KLF20 | |
|---|---|
DigiKey Part Number | 38PLABR5KLF20-ND |
Manufacturer | |
Manufacturer Product Number | 38PLABR5KLF20 |
Description | TRIMMER 5K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.465" x 0.406" Face (11.80mm x 10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,49078 € | 3.926,24 € |
| Unit Price without VAT: | 0,49078 € |
|---|---|
| Unit Price with VAT: | 0,58403 € |

