Image for 38PLABR500KLF20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38PLABR500KLF20

DigiKey Part Number
38PLABR500KLF20-ND
Manufacturer
Manufacturer Product Number
38PLABR500KLF20
Description
TRIMMER 500KOHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
500 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±500ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.465" x 0.406" Face (11.80mm x 10.30mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,48468 €3.877,44 €
Manufacturers Standard Package
Unit Price without VAT:0,48468 €
Unit Price with VAT:0,57677 €