36WR200KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 0,30144 €
Datasheet
Image for 36WR200KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36WR200KLF

DigiKey Part Number
36WR200KLF-ND
Manufacturer
Manufacturer Product Number
36WR200KLF
Description
TRIMMER 200KOHM 0.3W PC PIN SIDE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
200 kOhms 0.3W, 3/10W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
200 kOhms
Termination Style
PC Pins
Power (Watts)
0.3W, 3/10W
Size / Dimension
Rectangular - 0.268" x 0.244" Face (6.80mm x 6.20mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36KR200KLFTT Electronics/BI036KR200KLF-ND0,30144 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16.0000,30144 €4.823,04 €
Manufacturers Standard Package
Unit Price without VAT:0,30144 €
Unit Price with VAT:0,35871 €