
36PR500LF | |
|---|---|
DigiKey Part Number | 36PR500LF-ND |
Manufacturer | |
Manufacturer Product Number | 36PR500LF |
Description | TRIMMER 500 OHM 0.3W PC PIN TOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.3W, 3/10W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 36PR500LF Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.3W, 3/10W | Size / Dimension Rectangular - 0.323" x 0.268" Face (8.20mm x 6.80mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,30144 € | 4.823,04 € |
| Unit Price without VAT: | 0,30144 € |
|---|---|
| Unit Price with VAT: | 0,35871 € |

