36KR500KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 0,30524 €
Datasheet
Image for 36KR500KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36KR500KLF

DigiKey Part Number
36KR500KLF-ND
Manufacturer
Manufacturer Product Number
36KR500KLF
Description
TRIMMER 500KOHM 0.3W PC PIN SIDE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
500 kOhms 0.3W, 3/10W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.3W, 3/10W
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.268" x 0.244" Face (6.80mm x 6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16.0000,30524 €4.883,84 €
Manufacturers Standard Package
Unit Price without VAT:0,30524 €
Unit Price with VAT:0,36324 €