
36KR100LF | |
|---|---|
DigiKey Part Number | 36KR100LF-ND |
Manufacturer | |
Manufacturer Product Number | 36KR100LF |
Description | TRIMMER 100 OHM 0.3W PC PIN SIDE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.3W, 3/10W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.3W, 3/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.244" Face (6.80mm x 6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,30524 € | 4.883,84 € |
| Unit Price without VAT: | 0,30524 € |
|---|---|
| Unit Price with VAT: | 0,36324 € |

