
35WR20KLFTR | |
|---|---|
DigiKey Part Number | 35WR20KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35WR20KLFTR |
Description | TRIMMER 20K OHM 0.1W TOP ADJ |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.1W, 1/10W Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 35WR20KLFTR Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Size / Dimension Rectangular - 0.144" x 0.118" Face (3.65mm x 3.00mm) |
Power (Watts) 0.1W, 1/10W | Base Product Number |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,22761 € | 4.552,20 € |
| Unit Price without VAT: | 0,22761 € |
|---|---|
| Unit Price with VAT: | 0,27086 € |

