
35WR1MEGLFTR | |
|---|---|
DigiKey Part Number | 35WR1MEGLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35WR1MEGLFTR |
Description | TRIMMER 1M OHM 0.1W TOP ADJ |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.1W, 1/10W Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 35WR1MEGLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | - | |
Size / Dimension | Rectangular - 0.144" x 0.118" Face (3.65mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,23048 € | 4.609,60 € |
| Unit Price without VAT: | 0,23048 € |
|---|---|
| Unit Price with VAT: | 0,27427 € |

