Similar

25XR50LF | |
|---|---|
DigiKey Part Number | 25XR50LF-ND |
Manufacturer | |
Manufacturer Product Number | 25XR50LF |
Description | TRIMMER 50 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 25XR50LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72845 € | 1.456,90 € |
| Unit Price without VAT: | 0,72845 € |
|---|---|
| Unit Price with VAT: | 0,86686 € |



