25XR20LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nidec Components
In Stock: 0
Unit Price: 0,65225 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 0,58730 €
Datasheet
Image for 25XR20LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25XR20LF

DigiKey Part Number
25XR20LF-ND
Manufacturer
Manufacturer Product Number
25XR20LF
Description
TRIMMER 20 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
25XR20LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
20 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,72845 €1.456,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72845 €
Unit Price with VAT:0,86686 €