25XR100KLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nidec Components
In Stock: 0
Unit Price: 0,64930 €
Datasheet

Similar


Nidec Components
In Stock: 200
Unit Price: 0,82000 €
Datasheet
Image for 25XR100KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25XR100KLF

DigiKey Part Number
25XR100KLF-ND
Manufacturer
Manufacturer Product Number
25XR100KLF
Description
TRIMMER 100KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
25XR100KLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Base Product Number
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT-6EN104Nidec Components0563-CT-6EN104-ND0,64930 €Similar
FT-63EN104Nidec Components200563-FT-63EN104-ND0,82000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,72515 €1.450,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72515 €
Unit Price with VAT:0,86293 €