Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25WR5KLF | |
|---|---|
DigiKey Part Number | 25WR5KLF-ND |
Manufacturer | |
Manufacturer Product Number | 25WR5KLF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 25WR5KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.270" x 0.270" Face (6.86mm x 6.86mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR5KLF | TT Electronics/BI | 3.322 | 987-1024-ND | 1,36000 € | Parametric Equivalent |
| 25UR5KLFTR | TT Electronics/BI | 0 | 25UR5KLFTR-ND | 1,12919 € | Parametric Equivalent |
| CT-6EP502 | Nidec Components | 8.112 | 563-CT-6EP502-ND | 0,79000 € | Parametric Equivalent |
| CT-6ER502 | Nidec Components | 86 | 563-CT-6ER502-ND | 0,95000 € | Parametric Equivalent |
| CT-6ETP502 | Nidec Components | 0 | 563-CT-6ETP502TB-ND | 0,52795 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,92253 € | 3.845,06 € |
| Unit Price without VAT: | 1,92253 € |
|---|---|
| Unit Price with VAT: | 2,28781 € |












