Image for 25VR500LFTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25VR500LFTR

DigiKey Part Number
25VR500LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25VR500LFTR
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
25VR500LFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Base Product Number
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,10084 €2.201,68 €
Unit Price without VAT:1,10084 €
Unit Price with VAT:1,31000 €