Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25UR50KLF | |
|---|---|
DigiKey Part Number | 25UR50KLF-ND |
Manufacturer | |
Manufacturer Product Number | 25UR50KLF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 25UR50KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.270" x 0.270" Face (6.86mm x 6.86mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR50KLF | TT Electronics/BI | 5.935 | 987-1023-ND | 1,36000 € | Parametric Equivalent |
| 25WR50KLF | TT Electronics/BI | 0 | 25WR50KLF-ND | 1,92253 € | Parametric Equivalent |
| CT-6EP503 | Nidec Components | 1.039 | 563-CT-6EP503-ND | 0,88000 € | Parametric Equivalent |
| CT-6ER503 | Nidec Components | 766 | 563-CT-6ER503-ND | 0,88000 € | Parametric Equivalent |
| CT-6ETP503 | Nidec Components | 0 | 563-CT-6ETP503TB-ND | 0,52795 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,09210 € | 2.184,20 € |
| Unit Price without VAT: | 1,09210 € |
|---|---|
| Unit Price with VAT: | 1,29960 € |












