Similar

25RXR50LF | |
|---|---|
DigiKey Part Number | 25RXR50LF-ND |
Manufacturer | |
Manufacturer Product Number | 25RXR50LF |
Description | TRIMMER 50 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 25RXR50LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Base Product Number |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EX500 | Nidec Components | 0 | 563-CT-6EX500-ND | 0,64415 € | Similar |
| FT-63EX500 | Nidec Components | 41 | 563-FT-63EX500-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75735 € | 1.514,70 € |
| Unit Price without VAT: | 0,75735 € |
|---|---|
| Unit Price with VAT: | 0,90125 € |



