Similar

25RXR50KLF | |
|---|---|
DigiKey Part Number | 25RXR50KLF-ND |
Manufacturer | |
Manufacturer Product Number | 25RXR50KLF |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 25RXR50KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Base Product Number |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EX503 | Nidec Components | 499 | 563-CT-6EX503-ND | 0,96000 € | Similar |
| FT-63EX503 | Nidec Components | 196 | 563-FT-63EX503-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76341 € | 1.526,82 € |
| Unit Price without VAT: | 0,76341 € |
|---|---|
| Unit Price with VAT: | 0,90846 € |



