
23BR100LFTR | |
|---|---|
DigiKey Part Number | 987-1591-2-ND - Tape & Reel (TR) 987-1591-1-ND - Cut Tape (CT) 987-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23BR100LFTR |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23BR100LFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,92760 € | 23,19 € |
| 50 | 0,87740 € | 43,87 € |
| 100 | 0,82960 € | 82,96 € |
| 250 | 0,77016 € | 192,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72784 € | 363,92 € |
| 1.000 | 0,68769 € | 687,69 € |
| 1.500 | 0,66519 € | 997,78 € |
| 2.500 | 0,63784 € | 1.594,60 € |
| 3.500 | 0,62043 € | 2.171,51 € |
| 5.000 | 0,60247 € | 3.012,35 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


