
23AR1KLFTR | |
|---|---|
DigiKey Part Number | 987-1009-2-ND - Tape & Reel (TR) 987-1009-1-ND - Cut Tape (CT) 987-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23AR1KLFTR |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23AR1KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,97400 € | 24,35 € |
| 50 | 0,92120 € | 46,06 € |
| 100 | 0,87100 € | 87,10 € |
| 250 | 0,80856 € | 202,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76410 € | 382,05 € |
| 1.000 | 0,72193 € | 721,93 € |
| 1.500 | 0,69830 € | 1.047,45 € |
| 2.500 | 0,66960 € | 1.674,00 € |
| 3.500 | 0,65131 € | 2.279,58 € |
| 5.000 | 0,63245 € | 3.162,25 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

