
23AR100KLFTR | |
|---|---|
DigiKey Part Number | 987-1007-2-ND - Tape & Reel (TR) 987-1007-1-ND - Cut Tape (CT) 987-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23AR100KLFTR |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23AR100KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,05480 € | 26,37 € |
| 50 | 0,99780 € | 49,89 € |
| 100 | 0,94330 € | 94,33 € |
| 250 | 0,87564 € | 218,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82748 € | 413,74 € |
| 1.000 | 0,78180 € | 781,80 € |
| 1.500 | 0,75621 € | 1.134,32 € |
| 2.500 | 0,72510 € | 1.812,75 € |
| 3.500 | 0,70529 € | 2.468,51 € |
| 5.000 | 0,68486 € | 3.424,30 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

