Parametric Equivalent
Parametric Equivalent

22SR100LFTR | |
|---|---|
DigiKey Part Number | 22SR100LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22SR100LFTR |
Description | TRIMMER 100 OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22SR100LFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.146" x 0.142" Face (3.71mm x 3.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41243 € | 1.412,43 € |
| Unit Price without VAT: | 1,41243 € |
|---|---|
| Unit Price with VAT: | 1,68079 € |


