Parametric Equivalent
Parametric Equivalent

22AR20LFTR | |
|---|---|
DigiKey Part Number | 22AR20LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22AR20LFTR |
Description | TRIMMER 20 OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR20LFTR Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 Ohms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313J-1-200E | Bourns Inc. | 1.889 | 3313J-1-200ECT-ND | 1,35000 € | Parametric Equivalent |
| 3313J-2-200E | Bourns Inc. | 0 | 118-3313J-2-200ETR-ND | 0,80544 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06387 € | 2.127,74 € |
| Unit Price without VAT: | 1,06387 € |
|---|---|
| Unit Price with VAT: | 1,26601 € |



