
22AR10KLFTR | |
|---|---|
DigiKey Part Number | 987-1004-2-ND - Tape & Reel (TR) 987-1004-1-ND - Cut Tape (CT) 987-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22AR10KLFTR |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR10KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313J-2-103E | Bourns Inc. | 1.360 | 118-3313J-2-103ECT-ND | 1,33000 € | Parametric Equivalent |
| 3313X-1-103E | Bourns Inc. | 2.667 | 3313X-103ECT-ND | 1,56000 € | Parametric Equivalent |
| TS3YJ103MR15 | Vishay Sfernice | 169 | 716-1182-1-ND | 1,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,41100 € | 14,11 € |
| 25 | 1,31080 € | 32,77 € |
| 50 | 1,23940 € | 61,97 € |
| 100 | 1,17190 € | 117,19 € |
| 250 | 1,08772 € | 271,93 € |
| 500 | 1,02776 € | 513,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97099 € | 970,99 € |
| 2.000 | 0,91720 € | 1.834,40 € |
| 3.000 | 0,88708 € | 2.661,24 € |
| 5.000 | 0,85051 € | 4.252,55 € |
| 7.000 | 0,82723 € | 5.790,61 € |
| 10.000 | 0,80323 € | 8.032,30 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

