
22AR100LFTR | |
|---|---|
DigiKey Part Number | 987-1814-2-ND - Tape & Reel (TR) 987-1814-1-ND - Cut Tape (CT) 987-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22AR100LFTR |
Description | TRIMMER 100OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR100LFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,46320 € | 36,58 € |
| 50 | 1,38380 € | 69,19 € |
| 100 | 1,30830 € | 130,83 € |
| 250 | 1,21424 € | 303,56 € |
| 500 | 1,14730 € | 573,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08388 € | 1.083,88 € |
| 2.000 | 1,02383 € | 2.047,66 € |
| 3.000 | 0,99020 € | 2.970,60 € |
| 5.000 | 0,94936 € | 4.746,80 € |
| 7.000 | 0,92337 € | 6.463,59 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

