
HM79-40330LFTR13 | |
|---|---|
DigiKey Part Number | 987-1242-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HM79-40330LFTR13 |
Description | FIXED IND 33UH 1.2A 130 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 1.2 A 130mOhm Max Nonstandard |
EDA/CAD Models | HM79-40330LFTR13 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Cut Tape (CT) | Inductance Frequency - Test 1 kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-330KL | Bourns Inc. | 8.568 | SDR0805-330KLCT-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,56720 € | 14,18 € |
| 50 | 0,52560 € | 26,28 € |
| 100 | 0,48700 € | 48,70 € |
| 250 | 0,44008 € | 110,02 € |
| 500 | 0,40752 € | 203,76 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

