180 µH Unshielded Wirewound Inductor 360 mA 1.022Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM79-30181LFTR13

DigiKey Part Number
987-1239-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HM79-30181LFTR13
Description
FIXED IND 180UH 360MA 1.022 OHM
Customer Reference
Detailed Description
180 µH Unshielded Wirewound Inductor 360 mA 1.022Ohm Max Nonstandard
EDA/CAD Models
HM79-30181LFTR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.022Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,64100 €6,41 €
250,58000 €14,50 €
500,53760 €26,88 €
1000,49800 €49,80 €
2500,45004 €112,51 €
5000,41678 €208,39 €
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €