
HM79-108R2LFTR13 | |
|---|---|
DigiKey Part Number | 987-1236-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HM79-108R2LFTR13 |
Description | FIXED IND 8.2UH 840MA 146 MOHM |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 840 mA 146mOhm Max Nonstandard |
EDA/CAD Models | HM79-108R2LFTR13 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 146mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-8R2ML | Bourns Inc. | 2.863 | SDR0403-8R2MLCT-ND | 0,39000 € | Direct |
| PF0580.822NL | Pulse Electronics | 260 | 553-3069-ND | 0,36656 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,62240 € | 15,56 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,48550 € | 48,55 € |
| 250 | 0,44808 € | 112,02 € |
| 500 | 0,42318 € | 211,59 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

