
HM73-10R47LFTR13 | |
|---|---|
DigiKey Part Number | 987-1224-2-ND - Tape & Reel (TR) 987-1224-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HM73-10R47LFTR13 |
Description | FIXED IND 470NH 15A 3.16 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 15 A 3.16mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.16mOhm Max |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.285" L x 0.265" W (7.23mm x 6.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 23A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84081 € | 840,81 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

