
TZ4274AWAB44 | |
|---|---|
DigiKey Part Number | 4606-TZ4274AWAB44TR-ND - Tape & Reel (TR) 4606-TZ4274AWAB44CT-ND - Cut Tape (CT) 4606-TZ4274AWAB44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ4274AWAB44 |
Description | CRYSTAL 50MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 16pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,25500 € | 32,55 € |
| 25 | 3,07800 € | 76,95 € |
| 50 | 2,95040 € | 147,52 € |
| 100 | 2,82850 € | 282,85 € |
| 250 | 2,67508 € | 668,77 € |
| 500 | 2,63344 € | 1.316,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,45899 € | 2.458,99 € |
| 2.000 | 2,35774 € | 4.715,48 € |
| 3.000 | 2,30050 € | 6.901,50 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

