
TZ4151CAAM43 | |
|---|---|
DigiKey Part Number | 4606-TZ4151CAAM43TR-ND - Tape & Reel (TR) 4606-TZ4151CAAM43CT-ND - Cut Tape (CT) 4606-TZ4151CAAM43DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ4151CAAM43 |
Description | CRYSTAL 40MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±5ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±32ppm | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37136 € | 2.371,36 € |
| 2.000 | 2,27369 € | 4.547,38 € |
| 3.000 | 2,21850 € | 6.655,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 3,01800 € | 30,18 € |
| 25 | 2,85400 € | 71,35 € |
| 50 | 2,73580 € | 136,79 € |
| 100 | 2,62290 € | 262,29 € |
| 250 | 2,52808 € | 632,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,13900 € | 31,39 € |
| 25 | 2,96800 € | 74,20 € |
| 50 | 2,84540 € | 142,27 € |
| 100 | 2,72780 € | 272,78 € |
| 250 | 2,57976 € | 644,94 € |
| 500 | 2,52810 € | 1.264,05 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

